887-038-544-808

Heilind Number:EDA887-038-544-808
Manufacturer:EDAC
Manufacturer Number:887-038-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-808

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your connectivity needs. Designed for high-temperature environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both performance and safety. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Featuring two rows with a pitch of .156 inches and a total of 38 positions, it offers ample connectivity options for your PCB applications. The straight mount orientation and row spacing of .2 inches make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your connectivity setup with this essential component, a must-have in the realm of PCB connectors.