887-038-555-202

Heilind Number:EDA887-038-555-202
Manufacturer:EDAC
Manufacturer Number:887-038-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-555-202

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for durability. With two rows and 38 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this high-quality connector.