887-038-555-203

Heilind Number:EDA887-038-555-203
Manufacturer:EDAC
Manufacturer Number:887-038-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-555-203

Detailed Description

Upgrade your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 38 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Its straight mount orientation facilitates easy installation, making it a must-have component in your PCB setup. Upgrade to our Card Edge Connector and experience enhanced connectivity like never before.