887-038-555-207

Heilind Number:EDA887-038-555-207
Manufacturer:EDAC
Manufacturer Number:887-038-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both performance and longevity in high-temperature environments. Featuring two rows of 38 copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this straight mount orientation connector for dependable board-to-board connections in your projects. Elevate your connectivity game with this essential component.