887-038-555-802

Heilind Number:EDA887-038-555-802
Manufacturer:EDAC
Manufacturer Number:887-038-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. Featuring two rows and a contact material of Copper Alloy, it offers secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing, along with 38 positions, cater to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for any electronic application. Upgrade your connectivity solutions with this high-quality connector.