887-038-555-804

Heilind Number:EDA887-038-555-804
Manufacturer:EDAC
Manufacturer Number:887-038-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-555-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a 3 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows of 38 positions, it offers ample connectivity options, while its Copper Alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation is versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections.