887-038-555-807

Heilind Number:EDA887-038-555-807
Manufacturer:EDAC
Manufacturer Number:887-038-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-555-807

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. This sleek, black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in any application. With two rows and 38 positions, it offers ample connectivity for your devices. Crafted from Copper Alloy, the contacts guarantee reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for seamless integration into your setup. Elevate your PCB connections with this essential component.