887-038-555-808

Heilind Number:EDA887-038-555-808
Manufacturer:EDAC
Manufacturer Number:887-038-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-555-808

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a 2-row configuration with 38 positions, ensuring seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity. With an amperage rating of 3A and a pitch of .156 inches, it meets industry standards for power and signal transmission. Its straight mount orientation and wide operating temperature range (-40 to 105°C) further enhance its versatility, making it an essential component for your electronic assemblies. Trust in this high-quality connector for seamless and efficient PCB connections.