887-038-555-812

Heilind Number:EDA887-038-555-812
Manufacturer:EDAC
Manufacturer Number:887-038-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-555-812

Detailed Description

Ensure seamless connectivity in high-temperature environments with this black Card Edge Connector. Engineered for reliability, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal performance. With two rows and 38 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings, providing a stable and efficient connection solution. Perfect for demanding applications, it guarantees consistent power delivery with a 3A amperage rating. Stay connected with confidence using this high-temp Card Edge Connector.