887-038-556-201

Heilind Number:EDA887-038-556-201
Manufacturer:EDAC
Manufacturer Number:887-038-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-556-201

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A and copper alloy contacts, it guarantees reliable power transmission. The connector's double-row design with 38 positions offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for straight mounting, it provides seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.