887-038-556-202

Heilind Number:EDA887-038-556-202
Manufacturer:EDAC
Manufacturer Number:887-038-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features two rows for efficient power distribution. With a contact material of Copper Alloy, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Offering 38 positions and an amperage of 3A, it's perfect for high-power applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance in various environments. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.