887-038-556-203

Heilind Number:EDA887-038-556-203
Manufacturer:EDAC
Manufacturer Number:887-038-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-556-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. With two rows and 38 positions, it offers ample connectivity for your applications. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and meticulous engineering make it an essential component for your board-to-board connections. Upgrade your PCB setups with this high-quality Card Edge Connector.