887-038-556-204

Heilind Number:EDA887-038-556-204
Manufacturer:EDAC
Manufacturer Number:887-038-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-556-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. The two rows of contacts, made of high-quality Copper Alloy, ensure secure and efficient power transmission. With a pitch of .156 inches and 38 positions, it offers ample connectivity options for your PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Its straight mount orientation and black color make it easy to integrate into your system. Trust in this connector for high-performance board-to-board connections.