887-038-556-207

Heilind Number:EDA887-038-556-207
Manufacturer:EDAC
Manufacturer Number:887-038-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-556-207

Detailed Description

Enhance your high-temp PCB connections with this advanced Card Edge Connector. Designed for optimal performance in extreme environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts spaced at .156 inches, it offers reliable connectivity for up to 38 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality even in harsh conditions. Upgrade your connectivity solutions with this top-of-the-line connector, perfect for a variety of applications in the electronics industry.