887-038-556-212

Heilind Number:EDA887-038-556-212
Manufacturer:EDAC
Manufacturer Number:887-038-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-556-212

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 38 positions, it facilitates efficient board-to-board PCB connections. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Featuring a straight mount orientation, it's easy to install for seamless integration. Operating flawlessly between -40 and 105°C, it's suitable for a wide range of industrial applications. Trust in this connector to deliver consistent and high-quality performance.