887-038-556-808

Heilind Number:EDA887-038-556-808
Manufacturer:EDAC
Manufacturer Number:887-038-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-556-808

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed to withstand extreme temperatures and deliver reliable performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also visually appealing. With a double row layout and a pitch of .156 inches, it offers a total of 38 positions for seamless board-to-board connections. Crafted with precision, the contacts are made of copper alloy, ensuring optimal conductivity. Whether used in industrial or commercial settings, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.