887-038-556-812

Heilind Number:EDA887-038-556-812
Manufacturer:EDAC
Manufacturer Number:887-038-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-556-812

Detailed Description

Upgrade your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double row layout and a total of 38 positions, it ensures seamless connectivity for your PCB applications. The contact material, made of robust Copper Alloy, guarantees reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for industrial and automotive use. Its straight mount orientation offers easy installation, making it a must-have in your inventory of high-performance electronic components.