887-038-558-101

Heilind Number:EDA887-038-558-101
Manufacturer:EDAC
Manufacturer Number:887-038-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 38 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a right-angle mount orientation and a pitch of .156 inches, it facilitates seamless board-to-board connections. Plus, with an impressive operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in this essential component to keep your electronics running smoothly.