887-038-558-102

Heilind Number:EDA887-038-558-102
Manufacturer:EDAC
Manufacturer Number:887-038-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-102

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Crafted with precision, this connector boasts a sleek black hue and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 38 positions, it offers ample connectivity options while its copper alloy contacts guarantee efficient power transmission, rated up to 3A. The right angle mount orientation enhances versatility, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Ideal for PCB assemblies, this connector is a vital component in your electronic setups, meeting the highest standards for quality and performance. Elevate your connectivity solutions with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Crafted with precision, this connector boasts a sleek black hue and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 38 positions, it offers ample connectivity options while its copper alloy contacts guarantee efficient power transmission, rated up to 3A. The right angle mount orientation enhances versatility, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Ideal for PCB assemblies, this connector is a vital component in your electronic setups, meeting the highest standards for quality and performance.