887-038-558-103

Heilind Number:EDA887-038-558-103
Manufacturer:EDAC
Manufacturer Number:887-038-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-103

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its copper alloy contacts, featuring a pitch of .156 inches, deliver reliable conductivity for up to 38 positions. Perfect for board-to-board PCB connections, this connector offers a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its 3A amperage rating and single-row design for seamless integration into your electronics projects. Elevate your connectivity with this essential component.