887-038-558-107

Heilind Number:EDA887-038-558-107
Manufacturer:EDAC
Manufacturer Number:887-038-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-107

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme conditions. With a 3A amperage rating, copper alloy contact material, and a pitch of .156 inches, it offers secure and efficient connectivity. Featuring a single row design with 38 positions, it's perfect for various PCB applications. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in a range of setups. Upgrade your connectivity solutions with this essential component.