887-038-558-108

Heilind Number:EDA887-038-558-108
Manufacturer:EDAC
Manufacturer Number:887-038-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for durability and performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for reliable operation in demanding environments. With a single row layout and 38 positions, it offers seamless integration onto your board. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. The right-angle mount orientation further optimizes space utilization. Operating flawlessly between -40 and 105°C, this connector is a dependable choice for your connectivity needs. Explore our wide range of PCB connectors for more high-quality solutions.