887-038-558-201

Heilind Number:EDA887-038-558-201
Manufacturer:EDAC
Manufacturer Number:887-038-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-201

Detailed Description

Enhance your circuitry with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in a variety of applications, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, each featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 38 positions. The right-angle mount orientation allows for convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-temp environments. Elevate your electronic designs with this essential component.