887-038-558-204

Heilind Number:EDA887-038-558-204
Manufacturer:EDAC
Manufacturer Number:887-038-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-204

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, perfect for reliable board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power delivery at up to 3A. With a compact design, it accommodates 38 positions in a dual-row configuration, offering seamless connectivity in tight spaces. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your system with our High Temp Card Edge Connector, perfect for reliable board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power delivery at up to 3A. With a compact design, it accommodates 38 positions in a dual-row configuration, offering seamless connectivity in tight spaces. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments.