887-038-558-207

Heilind Number:EDA887-038-558-207
Manufacturer:EDAC
Manufacturer Number:887-038-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for demanding environments. With a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and performance. Featuring two rows of 38 positions each, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your setup with this essential component and experience top-notch connectivity like never before.