887-038-558-208

Heilind Number:EDA887-038-558-208
Manufacturer:EDAC
Manufacturer Number:887-038-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-208

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts offering a total of 38 positions, it ensures secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing accommodate precise installations, while the right-angle mount orientation allows for versatile use. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for demanding environments. Elevate your PCB connectivity with this essential product.