887-038-558-212

Heilind Number:EDA887-038-558-212
Manufacturer:EDAC
Manufacturer Number:887-038-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With two rows and 38 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, this connector boasts a right-angle mount orientation and is rated for an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component.