887-038-558-604

Heilind Number:EDA887-038-558-604
Manufacturer:EDAC
Manufacturer Number:887-038-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-604

Detailed Description

Ensure reliable connectivity in high-temperature environments with this black High Temp Card Edge Connector. Built for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, perfect for demanding applications. With a pitch of .156 inches and 38 positions, it offers ample connectivity options. The right-angle mount orientation allows for efficient PCB assembly, while its single-row design saves space. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various industries. Trust in its quality for seamless board-to-board connections.