887-038-558-607

Heilind Number:EDA887-038-558-607
Manufacturer:EDAC
Manufacturer Number:887-038-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-607

Detailed Description

Enhance your high-temperature electronic connections with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 38 positions, they offer ample connectivity for your PCB applications. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Their right-angle mount orientation further enhances versatility. Upgrade your electronic assemblies with these durable and high-performance connectors.