887-038-558-608

Heilind Number:EDA887-038-558-608
Manufacturer:EDAC
Manufacturer Number:887-038-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-608

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission, while the Copper Alloy contact material guarantees efficient signal transfer. Featuring a single row of 38 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its right-angle mount orientation enables versatile installation options, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Elevate your connectivity solutions with this high-quality Card Edge Connector.