887-038-558-612

Heilind Number:EDA887-038-558-612
Manufacturer:EDAC
Manufacturer Number:887-038-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-612

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for rugged performance, this connector boasts a 3 A amperage rating and features a single row layout with 38 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable conductivity in demanding conditions. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. With a right-angle mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications requiring robust and efficient connectivity solutions.