887-038-558-802

Heilind Number:EDA887-038-558-802
Manufacturer:EDAC
Manufacturer Number:887-038-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-802

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for durability and efficiency, this connector boasts a sleek black finish and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum heat resistance. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 38 positions, offer seamless integration into your PCB setup. Perfect for space-saving applications, it is mounted at a right angle for optimized connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the full range of our cutting-edge connectors in the PCB category.