887-038-558-803

Heilind Number:EDA887-038-558-803
Manufacturer:EDAC
Manufacturer Number:887-038-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-803

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Built for durability and reliability, this connector features a two-row design with 38 positions, perfect for demanding PCB applications. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in extreme environments. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity infrastructure with this essential component.