887-038-558-804

Heilind Number:EDA887-038-558-804
Manufacturer:EDAC
Manufacturer Number:887-038-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-804

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts offering a total of 38 positions, this connector facilitates efficient signal transmission. The right-angle mount orientation and .156-inch pitch allow for seamless integration onto your board, while the wide operating temperature range of -40 to 105°C guarantees versatility. Meet your connectivity needs with confidence using this essential component.