887-038-558-807

Heilind Number:EDA887-038-558-807
Manufacturer:EDAC
Manufacturer Number:887-038-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, crafted for durability and performance. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers reliable power transmission even in high-temperature environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and efficient board-to-board connections. With 38 positions available, it caters to diverse connectivity needs. Designed for versatility, it offers right-angle mount orientation, making it suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding applications in industries like telecommunications, automotive, and aerospace. Upgrade your connectivity with this essential component that guarantees optimal performance even in the harshest conditions.