887-038-558-808

Heilind Number:EDA887-038-558-808
Manufacturer:EDAC
Manufacturer Number:887-038-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB setup. Supporting an amperage of 3A and with a total of 38 positions, it's perfect for demanding applications. Its right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.