887-038-558-812

Heilind Number:EDA887-038-558-812
Manufacturer:EDAC
Manufacturer Number:887-038-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Designed for compatibility with two rows of 38 positions, this connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated for seamless board-to-board connections. Its right-angle mounting orientation allows for efficient utilization of space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your system with this dependable component.