887-038-559-103

Heilind Number:EDA887-038-559-103
Manufacturer:EDAC
Manufacturer Number:887-038-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 38 positions and a 3A amperage rating, it ensures efficient power transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this black-colored connector for robust and dependable board-to-board connections in even the harshest of conditions.