887-038-559-108

Heilind Number:EDA887-038-559-108
Manufacturer:EDAC
Manufacturer Number:887-038-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-108

Detailed Description

Enhance your high-temperature electronic connections with our sophisticated Card Edge Connector. Designed for optimal performance, this black connector boasts a single row of 38 positions, ensuring seamless board-to-board PCB connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic assemblies. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.