887-038-559-112

Heilind Number:EDA887-038-559-112
Manufacturer:EDAC
Manufacturer Number:887-038-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-112

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, providing both durability and heat resistance. With a single row layout and 38 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for efficient PCB-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Elevate your electronics design with this essential component.