887-038-559-203

Heilind Number:EDA887-038-559-203
Manufacturer:EDAC
Manufacturer Number:887-038-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a right angle mount orientation and 38 positions spread across two rows, it offers seamless integration onto your PCB. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage rating and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in its quality construction for secure and efficient board-to-board connectivity.