887-038-559-212

Heilind Number:EDA887-038-559-212
Manufacturer:EDAC
Manufacturer Number:887-038-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 38 positions, it offers ample connectivity for your devices. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. The right-angle mount orientation adds versatility to your installation options. Its impressive amperage rating of 3A and operating temperature range of -40 to 105°C make it suitable for high-temp environments. Trust in the quality and performance of this Card Edge Connector for all your connectivity needs.