887-038-559-602

Heilind Number:EDA887-038-559-602
Manufacturer:EDAC
Manufacturer Number:887-038-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With 38 positions in a single row and a pitch of .156 inches, it offers seamless integration for various applications. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C provide flexibility in installation and usage. Ideal for demanding environments, this connector is a must-have in your electronic assembly arsenal. Upgrade your connectivity solutions today and experience superior performance.