887-038-559-603

Heilind Number:EDA887-038-559-603
Manufacturer:EDAC
Manufacturer Number:887-038-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-603

Detailed Description

Enhance your high-temperature circuit connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a right-angle mount orientation and a pitch of .156 inches, it seamlessly integrates into your PCB layout. Boasting 38 positions in a single row configuration, it offers ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and automotive settings where durability is paramount. Elevate your PCB assembly with this Black Card Edge Connector, a must-have component for high-performance electronics.