887-038-559-608

Heilind Number:EDA887-038-559-608
Manufacturer:EDAC
Manufacturer Number:887-038-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-608

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for top performance in demanding environments, it boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. Featuring a single row configuration with 38 positions, this connector ensures seamless and reliable connectivity. Crafted with precision, it sports copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for efficient board-to-board PCB connections. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for your electronic projects. Trust in its quality and durability for seamless connectivity solutions.