887-038-559-802

Heilind Number:EDA887-038-559-802
Manufacturer:EDAC
Manufacturer Number:887-038-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With 38 positions spread across two rows and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The right-angle mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its durability and efficiency for seamless board-to-board connections.