887-038-559-803

Heilind Number:EDA887-038-559-803
Manufacturer:EDAC
Manufacturer Number:887-038-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector boasts a 3 A amperage and features a housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance in high-temperature environments. With two rows and 38 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The .156 inch pitch and .2 inch row spacing make for easy installation, especially in right-angle mount orientations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our full range of connectors for seamless board-to-board integration.