887-038-559-808

Heilind Number:EDA887-038-559-808
Manufacturer:EDAC
Manufacturer Number:887-038-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-808

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliable and high-performance connections. Featuring a sleek black finish, this connector is not only aesthetically pleasing but also durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With a 3 A amperage rating, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide a total of 38 positions for seamless connectivity. Perfect for PCB applications, its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Trust in our product for your connectivity needs.