887-038-559-812

Heilind Number:EDA887-038-559-812
Manufacturer:EDAC
Manufacturer Number:887-038-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-559-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 38 positions for seamless board-to-board connections. Its right-angle mount orientation suits various installation requirements, while the wide operating temperature range of -40 to 105°C guarantees performance in demanding conditions. Trust in this essential component for robust and secure connectivity solutions.