887-038-560-203

Heilind Number:EDA887-038-560-203
Manufacturer:EDAC
Manufacturer Number:887-038-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-560-203

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 38 positions, it ensures seamless connectivity on your circuit board. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component, a standout in our range of PCB connectors.